Test Lead with ø 4 mm Laboratory Plug, BNC 150 cm, BBA 58 150, PMK
PMK BBA58150 technical specifications.
| Size | BNC |
| Rated voltage | 30 VAC 60 VDC |
| Length | 150 |
| RoHS | Compliant |
Download the complete datasheet for PMK BBA58150 to view detailed technical specifications.
No datasheet is available for this part.