PMK PML711A-RO technical specifications.
| Accuracy | 2% |
| Bandwidth | 500MHz |
| Capacitance | 9.5E-12F |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for PMK PML711A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
