PMK PMM511A-RO technical specifications.
| Accuracy | 2% |
| Bandwidth | 500MHz |
| Capacitance | 1.1E-11F |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Series | PMM |
| RoHS | Not Compliant |
Download the complete datasheet for PMK PMM511A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
