Oscilloscope Probe, 150 MHz, Passive, 300 V, 10: 1, General Purpose Oscilloscopes RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Bandwidth | 150MHz |
| Capacitance | 1.25E-11F |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Series | PMS |
| RoHS | Compliant |