PMK PMS221A technical specifications.
| Accuracy | 2% |
| Bandwidth | 150MHz |
| Capacitance | 7.8E-11F |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Series | PMS |
| RoHS | Compliant |
Download the complete datasheet for PMK PMS221A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
