PMK TETRIS1000INT technical specifications.
| Bandwidth | 1GHz |
| Capacitance | 9E-13F |
| Lead Length | 1.3m |
| Max Input Voltage | 20V |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| RoHS | Not Compliant |
Download the complete datasheet for PMK TETRIS1000INT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
