Polycase BF-060210 technical specifications.
| Body Material | ABS |
| Package/Case | 300 |
| Color | Black |
| Height | 26.2mm |
| Length | 160mm |
| Material | ABS |
| Mount | Box |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase BF-060210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.