Enclosure; Flanged; Flame Retardant ABSPlastic; 3.00 x 2.00 x 2.09; Black
Polycase ID-2315F technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 1.95inch |
| Length | 3inch |
| Material | ABS |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase ID-2315F to view detailed technical specifications.
No datasheet is available for this part.