Sign in to ask questions about the Polypenco 40004404/12MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polypenco 40004404/12MM technical specifications.
| Color | Grey |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40004404/12MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
