Sign in to ask questions about the Polypenco 40200100/20MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polypenco 40200100/20MM technical specifications.
| Length | 1000mm |
| Material | Acetal |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40200100/20MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.