Polypenco 40800000/1000/10MM technical specifications.
| Color | Natural |
| Length | 1000mm |
| Material | PTFE |
| Outside Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40800000/1000/10MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
