Sign in to ask questions about the Polypenco AXXISPC111SHEET5MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polypenco AXXISPC111SHEET5MM technical specifications.
| Height | 1.25m |
| Length | 1250mm |
| Material | Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco AXXISPC111SHEET5MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
