
POLYPROPYLENE SHEET - Length:995mm; Specific Gravity:0.91; Elongation:15%; External Depth:3mm; External Depth:3mm;
Polypenco POLYPROPYLENESHEET3MM technical specifications.
| Length | 995mm |
| Material | Polypropylene |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.