Polytronics SMD1812P050TF/30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.73 |
| Package Width | 3.41 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | SMD1812HF |
| Resistance | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Polytronics SMD1812P050TF/30 to view detailed technical specifications.
No datasheet is available for this part.