PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812
Polytronics SMD1812P125TS technical specifications.
| Hold Current | 1.25A |
| Trip Current | 2.5A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.