PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 6VDC 40A 0.8W 1s 0.03Ohm SMD Solder Pad 1812
Polytronics SMD1812P160TF technical specifications.
| Hold Current | 1.6A |
| Trip Current | 2.8A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Polytronics SMD1812P160TF to view detailed technical specifications.
No datasheet is available for this part.