PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 40A 0.8W 2s 0.02Ohm SMD Solder Pad 1812
Polytronics SMD1812P200TS technical specifications.
| Hold Current | 2A |
| Trip Current | 3.5A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.