
This 12inch test probe is rated for 5A and 3kV, with a lead length of 304.8mm. It is made from copper, brass, and polypropylene, and features gold-plated brass contacts. The probe is lead free and RoHS compliant, but not Reach SVHC compliant. It is packaged in quantities of 5.
Sign in to ask questions about the Pomona Electronics 1081-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
