
This red test lead features a 5A current rating and 3kV voltage rating, with a 20AWG gauge and 12inch length. The lead is constructed from copper, brass, and PVC materials, with a gold-plated contact and a red PVC insulation. It is RoHS compliant and available in a package quantity of 5.
Sign in to ask questions about the Pomona Electronics 1081-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
