
The 1081-36-2 test lead from Pomona Electronics features a 36inch length and 5A current rating, with a voltage rating of 3kV AC and DC. The lead is constructed from copper, brass, and polypropylene materials, with a gold-plated brass contact and PVC insulation. The lead is lead-free and RoHS compliant, packaged in quantities of 5. The lead has a 20AWG gauge and 0.087inch diameter, with a 41 x 36 stranding.
Sign in to ask questions about the Pomona Electronics 1081-36-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-36-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.