
This 5A 3kV test probe features a lead free construction with a 4inch long lead and PVC insulation. The probe is designed for use in high voltage applications and is compliant with RoHS regulations. The probe is available in a package quantity of 5 units.
Sign in to ask questions about the Pomona Electronics 1081-4-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-4-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 4inch |
| Length | 4inch |
| Max Current Rating | 5A |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord, PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-4-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
