
Red 48-inch test leads featuring a 20AWG copper wire construction with 41 x 36 stranding. Each lead is terminated with gold-plated brass plugs for reliable connectivity. Rated for 3kV AC/DC and a maximum current of 5A, these PVC-insulated patch cords offer durability and safety.
Pomona Electronics 1081-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 5A |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
