
This 60inch patch cord features a 3kV voltage rating and 5A current rating, with a lead-free construction and gold-plated contacts. The cord is made from a combination of copper, brass, and polypropylene materials, with a 20AWG gauge and 0.087inch diameter. It is available in a package quantity of 5 and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 1081-60-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-60-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 5A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-60-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
