
Test Leads PATCH CORD RD
Pomona Electronics 1081-8-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Length | 8inch |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1081 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.