
24-inch black patch cord test leads featuring a plug to alligator clip configuration. Constructed with copper and steel contacts, nickel plated, and insulated with PVC. Rated for 30V AC and 150V DC, with a maximum current rating of 5A. Features 18AWG wire with 65 x 36 stranding, suitable for oscilloscope and multimeter applications.
Sign in to ask questions about the Pomona Electronics 1166-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1166-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1166 |
| Stranding | 65 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord, PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
