
Red patch cord test leads featuring a 24-inch (609.6mm) lead length. Equipped with a male plug connector on one end and a male clip connector on the other, both with copper contacts. Rated for 5A maximum current and 30V AC / 150V DC maximum voltage. Constructed with PVC insulation and an 18AWG wire gauge, this lead is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 1166-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1166-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1166 |
| Stranding | 65 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord, PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
