
This 18AWG patch cord is rated for 150V DC and 5A current. It features a black PVC insulation and is lead free. The cord has a length of 48 inches and is suitable for use in test and measurement applications.
Sign in to ask questions about the Pomona Electronics 1166-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1166-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Steel, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1166 |
| Stranding | 65 x 36 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
