
Test Leads 60 PATCH CORD, BLK BAN PLUG TO AL CLIP
Sign in to ask questions about the Pomona Electronics 1166-60-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1166-60-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1166 |
| Stranding | 65 x 36 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-60-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
