
This 18inch test lead features a 1kV voltage rating and is constructed with a 16x34 stranding of 22AWG copper, brass, and polypropylene materials. The lead is lead free and RoHS compliant, with a PVC insulation material and nickel-plated brass contacts. The lead is available in a package quantity of 2 and is CE approved.
Sign in to ask questions about the Pomona Electronics 1167-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1167-18 technical specifications.
| Approvals | CE |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 1167 |
| Stranding | 16 x 34 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.231inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1167-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
