
This 60inch patch cord features a maximum voltage rating of 1kV and is made from lead-free materials. The cord's insulation is composed of PVC, and it has a copper, brass, and polypropylene construction. The wire/cable diameter is 0.231inch, and the gauge is 22AWG. The cord is CE approved and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Pomona Electronics 1167-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1167-60 technical specifications.
| Approvals | CE |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Material | Copper, Brass, Polypropylene |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1167 |
| Stranding | 16 x 34 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.231inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1167-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
