
Pomona Electronics 1326-C-60 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Diameter | 0.195inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 55°C |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 1326 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1326-C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.