
This lead is made from copper, brass, and polypropylene materials, with a voltage rating of 300V AC and DC. It has a length of 18 inches and a wire/cable diameter of 0.25 inch, with a gauge of 20 AWG. The lead is lead-free and RoHS compliant, with a nickel-plated brass contact and a PVC insulation material. It is available in a package quantity of 2, with a lead length of 457mm.
Sign in to ask questions about the Pomona Electronics 1368-A-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1368-A-18 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
