
This 24inch cable assembly features a 300V AC voltage rating and is constructed from copper, brass, and polypropylene materials. The cable has a 20AWG gauge and a 0.25inch diameter. It is lead-free and RoHS compliant, and is packaged in quantities of 2. The connectors are made of brass with a nickel plating and are PVC insulated.
Sign in to ask questions about the Pomona Electronics 1368-A-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1368-A-24 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
