
TEST LEAD BANANA TO BANANA 72
Sign in to ask questions about the Pomona Electronics 1368-A-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1368-A-36 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 6 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
