
This 300V test lead features 20AWG copper wire with PVC insulation, a 48inch length, and a 65 x 36 stranding. The lead is lead-free and RoHS compliant. It is available in a package quantity of 2 and has a maximum voltage rating of 300V AC. The lead is made of copper, brass, and polypropylene materials and has a diameter of 0.25inch.
Sign in to ask questions about the Pomona Electronics 1368-A-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1368-A-48 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
