
This 300V wire is made from copper, brass, and polypropylene materials, with a 20AWG gauge and 0.25inch diameter. It is available in a 2-piece package and is lead free. The wire has a stranding of 65 x 36 and a length of 60inch. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Pomona Electronics 1368-A-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1368-A-60 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
