
This 60V test lead features a 15A current rating and 18AWG wire gauge, with a 18inch length and PVC insulation. It is lead free and compliant with RoHS standards. The lead is packaged in a quantity of 5 and has a 457.2mm lead length. It is not Reach SVHC compliant.
Sign in to ask questions about the Pomona Electronics 1440-18-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1440-18-0 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1440 |
| Voltage Rating | 60V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1440-18-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
