
This 60V test lead features a 15A current rating and is constructed with a red PVC insulation. The lead is 457mm in length and is made from 18AWG wire. It is lead free and RoHS compliant, making it suitable for a variety of applications. The lead is designed for use in test and measurement equipment, including oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics 1440-18-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1440-18-2 technical specifications.
| Package/Case | 457 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Length | 18inch |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1440 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1440-18-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.