
Durable steel test lead holder, 11 inches in length and 3.5 inches in height, designed for RG58 and RG142 cables. Features a 1.25-inch thickness and a vibrant orange color for easy identification. This holder, made from steel, offers a secure mounting solution for test leads.
Sign in to ask questions about the Pomona Electronics 1508/POM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1508/POM technical specifications.
| Body Material | Steel |
| Color | Orange |
| Height | 3.5inch |
| Lead Free | Contains Lead |
| Length | 11inch |
| Material | Steel |
| Mount | Holder |
| Packaging | Bulk |
| Series | 1508 |
| Thickness | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1508/POM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.