
Test Leads 60 LONG JUMPER
Sign in to ask questions about the Pomona Electronics 1693-60-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1693-60-2 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1693 |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1693-60-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.