
Sign in to ask questions about the Pomona Electronics 1743-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1743-24-2 technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | 1743 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1743-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
