
Pomona Electronics 1756-24 technical specifications.
| Color | Red, Black |
| Connector Type A | Lug |
| Connector Type B | Lug |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Supply Voltage | 2kV |
| Max Voltage Rating (DC) | 20.002MV |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1756 |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1756-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
