
This 36inch cable assembly features a 5A current rating and 150V AC maximum voltage rating. It is constructed with lead-free materials and has a PVC insulation. The assembly is designed for use in a variety of applications and is suitable for operating temperatures between -50°C and 50°C.
Sign in to ask questions about the Pomona Electronics 1960-36-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1960-36-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Lug |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1960 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1960-36-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.