
This female connector features a brass contact with a nickel and tin plating, and a black finish. It has a current rating of 15A and an operating temperature range of up to 150°C. The connector is made of plastic and phenolic materials and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 2098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2098 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Depth | 62.23mm |
| Finish | NICKEL PLATED |
| Gender | Female |
| Height | 17.53mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.58mm |
| Material | Plastic, Phenolic |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
