
General purpose aluminium enclosure, Size A series, featuring a straight BNC male to female feedthrough. Constructed from durable aluminium and metal, this shielded module offers a blue housing color. Operating temperature range spans from -55°C to 150°C, with contact materials of copper and brass. Dimensions include a length of 97.03mm and a depth of 28.7mm. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 2391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Blue |
| Contact Material | Copper, Brass |
| Depth | 28.7mm |
| Features | Shielded |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 97.03mm |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size A |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
