
The 2484-2 is a panel mount probe lead with a DC rated voltage of 270V. It features a 20AWG wire and a lead length of 1.22m. The probe is made of brass with a nickel plating and has a PVC insulation. It is lead-free and RoHS compliant. The probe is designed for use in test and measurement applications, particularly in oscilloscope and multimeter setups.
Sign in to ask questions about the Pomona Electronics 2484-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2484-2 technical specifications.
| Package/Case | 201 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 2484 |
| DC Rated Voltage | 270V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2484-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
