
This cable assembly features a 15A current rating and 60V voltage rating, with a 18AWG gauge and 0.144inch diameter. The cable is made of copper, brass, and polypropylene materials, with a PVC insulation and gold-plated brass contacts. It is lead-free and RoHS compliant, with a 305mm lead length. The assembly is packaged in quantities of 5.
Pomona Electronics 2948-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.