
The 2948-12-2 is a 15A, 60V brass wire with 18AWG gauge and 305mm lead length, featuring PVC insulation and gold plating. It is available in a package quantity of 5. The wire is made of copper, brass, and polypropylene materials. The product is RoHS compliant and not Reach SVHC compliant. It is designed for use in test and measurement applications, specifically for oscilloscope and multimeter use.
Pomona Electronics 2948-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.