
This 15A, 5kV rated cable lead is made of copper, brass, and polypropylene materials. It features a 24inch length and 18AWG gauge, with a PVC insulation material. The lead is lead free and RoHS compliant, making it suitable for various applications. The cable has a red color and a 610mm lead length, with a stranding of 65 x 36.
Pomona Electronics 2948-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
