
Red stacking banana plug test leads, 36-inch (914mm) lead length, featuring male connectors with brass contacts plated in gold. Constructed with copper wire (18AWG, 65 x 36 stranding) and PVC insulation, these leads support a 15A current rating and a 60V DC voltage rating, with a 5kV DC dielectric strength. RoHS compliant and lead-free, designed for cable mounting.
Pomona Electronics 2948-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
